
SMBJ120CA | |
|---|---|
DigiKey Part Number | SMBJ120CALFTR-ND - Tape & Reel (TR) SMBJ120CALFCT-ND - Cut Tape (CT) SMBJ120CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,14168 € | 70,84 € |
| 1.000 | 0,12654 € | 126,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08938 € | 268,14 € |
| 6.000 | 0,08129 € | 487,74 € |
| 9.000 | 0,07716 € | 694,44 € |
| 15.000 | 0,07252 € | 1.087,80 € |
| 21.000 | 0,06977 € | 1.465,17 € |
| 30.000 | 0,06885 € | 2.065,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




