Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ10C | |
|---|---|
DigiKey Part Number | SMBJ10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10C |
Description | TVS DIODE 10VWM 17.85V DO214AA |
Customer Reference | |
Detailed Description | 17.85V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ10C Models |
Category | Voltage - Clamping (Max) @ Ipp 17.85V |
Mfr | Current - Peak Pulse (10/1000µs) 35.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10.53V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10CA | Littelfuse Inc. | 33.589 | SMBJ10CALFCT-ND | 0,46000 € | Direct |
| SMBJ10CA | Taiwan Semiconductor Corporation | 2.483 | SMBJ10CAFSCT-ND | 0,60000 € | Direct |
| SMBJ10CA | Bourns Inc. | 74.189 | SMBJ10CABCT-ND | 0,51000 € | Direct |
| SMB8J10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J10CA-E3/52-ND | 0,20447 € | Similar |
| SMB8J10CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J10CA-E3/5B-ND | 0,20285 € | Similar |









