


SMAJ78A | |
|---|---|
DigiKey Part Number | SMAJ78ALFTR-ND - Tape & Reel (TR) SMAJ78ALFCT-ND - Cut Tape (CT) SMAJ78ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,10918 € | 54,59 € |
| 1.000 | 0,08896 € | 88,96 € |
| 2.000 | 0,08546 € | 170,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07956 € | 397,80 € |
| 10.000 | 0,06124 € | 612,40 € |
| 15.000 | 0,06010 € | 901,50 € |
| 25.000 | 0,05475 € | 1.368,75 € |
| 35.000 | 0,05290 € | 1.851,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





