


SMAJ75A | |
|---|---|
DigiKey Part Number | SMAJ75ALFTR-ND - Tape & Reel (TR) SMAJ75ALFCT-ND - Cut Tape (CT) SMAJ75ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75A |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75A Models |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75A-E3/61 | Vishay General Semiconductor - Diodes Division | 915 | SMAJ75A-E3/61GICT-ND | 0,44000 € | Direct |
| SMAJ75AH | Taiwan Semiconductor Corporation | 7.502 | 1801-SMAJ75AHCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,10539 € | 105,39 € |
| 2.000 | 0,09449 € | 188,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06888 € | 344,40 € |
| 10.000 | 0,06279 € | 627,90 € |
| 15.000 | 0,05968 € | 895,20 € |
| 25.000 | 0,05619 € | 1.404,75 € |
| 35.000 | 0,05471 € | 1.914,85 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

