Similar
Similar
Similar
Similar
Similar
Similar



SMAJ58C | |
|---|---|
DigiKey Part Number | SMAJ58C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ58C |
Description | TVS DIODE 58VWM 98.28V DO214AC |
Customer Reference | |
Detailed Description | 98.28V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58C Models |
Category | Voltage - Clamping (Max) @ Ipp 98.28V |
Mfr | Current - Peak Pulse (10/1000µs) 4.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 61.02V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA | Littelfuse Inc. | 43.794 | SMAJ58CALFCT-ND | 0,41000 € | Similar |
| SZ1SMA58CAT3G | Littelfuse Inc. | 1.956 | F11531CT-ND | 0,72000 € | Similar |
| SMAJ58CA | Bourns Inc. | 14.904 | SMAJ58CABCT-ND | 0,49000 € | Similar |
| SMAJ58CA-13-F | Diodes Incorporated | 32.718 | SMAJ58CA-13-FDICT-ND | 0,47000 € | Similar |
| SMAJ58CAE3/TR13 | Microchip Technology | 0 | SMAJ58CAE3/TR13-ND | 0,15706 € | Similar |






