


SMAJ54CA | |
|---|---|
DigiKey Part Number | SMAJ54CALFTR-ND - Tape & Reel (TR) SMAJ54CALFCT-ND - Cut Tape (CT) SMAJ54CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ54CA Models |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA | Bourns Inc. | 6.775 | SMAJ54CABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10137 € | 101,37 € |
| 2.000 | 0,09083 € | 181,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06616 € | 330,80 € |
| 10.000 | 0,06026 € | 602,60 € |
| 15.000 | 0,05725 € | 858,75 € |
| 25.000 | 0,05388 € | 1.347,00 € |
| 35.000 | 0,05206 € | 1.822,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










