Similar
Similar



SMAJ51 | |
|---|---|
DigiKey Part Number | SMAJ51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ51 |
Description | TVS DIODE 51VWM 86.52V DO214AC |
Customer Reference | |
Detailed Description | 86.52V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51 Models |
Category | Voltage - Clamping (Max) @ Ipp 86.52V |
Mfr | Current - Peak Pulse (10/1000µs) 4.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.73V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ51A | Littelfuse Inc. | 68.375 | SMAJ51ALFCT-ND | 0,38000 € | Direct |
| SMAJ51AE3/TR13 | Microchip Technology | 0 | SMAJ51AE3/TR13-ND | 0,15706 € | Similar |
| SMAJ51E3/TR13 | Microchip Technology | 0 | SMAJ51E3/TR13-ND | 0,15706 € | Similar |



