


SMAJ440 | |
|---|---|
DigiKey Part Number | SMAJ440-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ440 |
Description | TVS DIODE 24VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 748.65V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ440 Models |
Category | Voltage - Clamping (Max) @ Ipp 748.65V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 465.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ440A | Littelfuse Inc. | 51.707 | SMAJ440ALFCT-ND | 0,48000 € | Direct |


