Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ40C | |
|---|---|
DigiKey Part Number | SMAJ40C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ40C |
Description | TVS DIODE 40VWM 67.73V DO214AC |
Customer Reference | |
Detailed Description | 67.73V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40C Models |
Category | Voltage - Clamping (Max) @ Ipp 67.73V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 42.08V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA | Littelfuse Inc. | 12.846 | 18-SMAJ40CACT-ND | 0,41000 € | Direct |
| SZ1SMA40CAT3G | Littelfuse Inc. | 25.336 | F11524CT-ND | 0,73000 € | Similar |
| SMAJ40CA | Bourns Inc. | 702.386 | 118-SMAJ40CACT-ND | 0,45000 € | Direct |
| SMAJ40CA-13-F | Diodes Incorporated | 87.035 | SMAJ40CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ40CA-TR | STMicroelectronics | 25.088 | 497-3718-1-ND | 0,58000 € | Similar |







