Similar
Similar
Similar
Similar
Similar
Similar



SMAJ33C | |
|---|---|
DigiKey Part Number | SMAJ33C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ33C |
Description | TVS DIODE 33VWM 55.97V DO214AC |
Customer Reference | |
Detailed Description | 55.97V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33C Models |
Category | Voltage - Clamping (Max) @ Ipp 55.97V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.79V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA | Littelfuse Inc. | 69.983 | SMAJ33CALFCT-ND | 0,41000 € | Direct |
| SZ1SMA33CAT3G | Littelfuse Inc. | 2.450 | F11521CT-ND | 0,72000 € | Similar |
| SMAJ33CA | Bourns Inc. | 11.446 | SMAJ33CABCT-ND | 0,49000 € | Direct |
| SMAJ33CA-13-F | Diodes Incorporated | 312.023 | SMAJ33CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ33CA-TR | STMicroelectronics | 8.462 | 497-2998-1-ND | 0,54000 € | Similar |







