


SMAJ250C | |
|---|---|
DigiKey Part Number | SMAJ250C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ250C |
Description | TVS DIODE 180VWM DO214AC SMA |
Customer Reference | |
Detailed Description | 425.25V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ250C Models |
Category | Voltage - Clamping (Max) @ Ipp 425.25V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 264.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ250CA | Littelfuse Inc. | 25.704 | SMAJ250CALFCT-ND | 0,77000 € | Direct |


