SMAJ180C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,06943 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.995
Unit Price: 0,64000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09320 €
Datasheet
306.6V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
306.6V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ180C

DigiKey Part Number
SMAJ180C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ180C
Description
TVS DIODE 180VWM 306.6V DO214AC
Customer Reference
Detailed Description
306.6V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ180C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
190.35V
Voltage - Clamping (Max) @ Ipp
306.6V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable