


SMAJ180A | |
|---|---|
DigiKey Part Number | SMAJ180ALFTR-ND - Tape & Reel (TR) SMAJ180ALFCT-ND - Cut Tape (CT) SMAJ180ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ180A |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ180A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10619 € | 106,19 € |
| 2.000 | 0,09521 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06943 € | 347,15 € |
| 10.000 | 0,06330 € | 633,00 € |
| 15.000 | 0,06017 € | 902,55 € |
| 25.000 | 0,05665 € | 1.416,25 € |
| 35.000 | 0,05524 € | 1.933,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |







