


SMAJ16A | |
|---|---|
DigiKey Part Number | SMAJ16ALFTR-ND - Tape & Reel (TR) SMAJ16ALFCT-ND - Cut Tape (CT) SMAJ16ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15450 € | 15,45 € |
| 500 | 0,11532 € | 57,66 € |
| 1.000 | 0,10264 € | 102,64 € |
| 2.000 | 0,09197 € | 183,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06699 € | 334,95 € |
| 10.000 | 0,06102 € | 610,20 € |
| 15.000 | 0,05798 € | 869,70 € |
| 25.000 | 0,05455 € | 1.363,75 € |
| 35.000 | 0,05271 € | 1.844,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |












