Similar
Similar
Similar
Similar



SMAJ150C | |
|---|---|
DigiKey Part Number | SMAJ150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ150C |
Description | TVS DIODE 13VWM DO214AA SMB |
Customer Reference | |
Detailed Description | 255.15V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150C Models |
Category | Voltage - Clamping (Max) @ Ipp 255.15V |
Mfr | Current - Peak Pulse (10/1000µs) 1.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 158.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ150CA | Littelfuse Inc. | 12.011 | SMAJ150CALFCT-ND | 0,42000 € | Similar |
| SMAJ150CA | Bourns Inc. | 5.331 | SMAJ150CABCT-ND | 0,53000 € | Similar |
| SMAJ150CA-13-F | Diodes Incorporated | 1.448 | SMAJ150CA-FDICT-ND | 0,42000 € | Similar |
| SMAJ150CAE3/TR13 | Microchip Technology | 0 | SMAJ150CAE3/TR13-ND | 0,15706 € | Similar |
| SMAJ150CE3/TR13 | Microchip Technology | 0 | SMAJ150CE3/TR13-ND | 0,15706 € | Similar |





