


SMAJ150A | |
---|---|
DigiKey Part Number | SMAJ150ALFTR-ND - Tape & Reel (TR) SMAJ150ALFCT-ND - Cut Tape (CT) SMAJ150ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22200 € | 2,22 € |
100 | 0,14910 € | 14,91 € |
500 | 0,11180 € | 55,90 € |
1.000 | 0,08921 € | 89,21 € |
2.000 | 0,08898 € | 177,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07061 € | 353,05 € |
10.000 | 0,06557 € | 655,70 € |
15.000 | 0,06431 € | 964,65 € |
25.000 | 0,06305 € | 1.576,25 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |