Similar
Similar



SMAJ14 | |
|---|---|
DigiKey Part Number | SMAJ14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ14 |
Description | TVS DIODE 14VWM 24.36V DO214AC |
Customer Reference | |
Detailed Description | 24.36V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14 Models |
Category | Voltage - Clamping (Max) @ Ipp 24.36V |
Mfr | Current - Peak Pulse (10/1000µs) 17.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.76V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ14A | Littelfuse Inc. | 456 | SMAJ14ALFCT-ND | 0,41000 € | Direct |
| SMAJ14AE3/TR13 | Microchip Technology | 0 | SMAJ14AE3/TR13-ND | 0,15706 € | Similar |
| SMAJ14E3/TR13 | Microchip Technology | 0 | SMAJ14E3/TR13-ND | 0,15706 € | Similar |




