SMAJ11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 43.488
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ11

DigiKey Part Number
SMAJ11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11
Description
TVS DIODE 11VWM 19.11V DO214AC
Customer Reference
Detailed Description
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.11V
Mfr
Current - Peak Pulse (10/1000µs)
22A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.57V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ11ALittelfuse Inc.43.488SMAJ11ALFCT-ND0,39000 €Direct
SMAJ11AE3/TR13Microchip Technology0SMAJ11AE3/TR13-ND0,15706 €Similar
SMAJ11E3/TR13Microchip Technology0SMAJ11E3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable