SMAJ100C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.634
Unit Price: 0,43000 €
Datasheet

Direct


Bourns Inc.
In Stock: 29.526
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.390
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15832 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15832 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08440 €
Datasheet
170.1V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170.1V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ100C

DigiKey Part Number
SMAJ100C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100C
Description
TVS DIODE 100VWM 170.1V DO214AC
Customer Reference
Detailed Description
170.1V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ100C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
170.1V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
105.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ100CALittelfuse Inc.2.634SMAJ100CALFCT-ND0,43000 €Direct
SMAJ100CABourns Inc.29.526SMAJ100CABCT-ND0,51000 €Direct
SMAJ100CA-13-FDiodes Incorporated2.390SMAJ100CA-FDICT-ND0,42000 €Similar
SMAJ100CAE3/TR13Microchip Technology0SMAJ100CAE3/TR13-ND0,15832 €Similar
SMAJ100CE3/TR13Microchip Technology0SMAJ100CE3/TR13-ND0,15832 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable