
SMA6L90A | |
|---|---|
DigiKey Part Number | SMA6L90ATR-ND - Tape & Reel (TR) SMA6L90ACT-ND - Cut Tape (CT) SMA6L90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L90A |
Description | TVS DIODE 90VWM 146VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,13478 € | 67,39 € |
| 1.000 | 0,12028 € | 120,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08485 € | 254,55 € |
| 6.000 | 0,07709 € | 462,54 € |
| 9.000 | 0,07313 € | 658,17 € |
| 15.000 | 0,06869 € | 1.030,35 € |
| 21.000 | 0,06606 € | 1.387,26 € |
| 30.000 | 0,06455 € | 1.936,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

