
SMA6L7.5A | |
|---|---|
DigiKey Part Number | SMA6L7.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L7.5A |
Description | TVS DIODE 7.5VWM 12.9VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09646 € | 289,38 € |
| 6.000 | 0,08783 € | 526,98 € |
| 9.000 | 0,08344 € | 750,96 € |
| 15.000 | 0,07850 € | 1.177,50 € |
| 21.000 | 0,07557 € | 1.586,97 € |
| Unit Price without VAT: | 0,09646 € |
|---|---|
| Unit Price with VAT: | 0,11479 € |

