
SMA6L7.0A | |
|---|---|
DigiKey Part Number | SMA6L7.0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L7.0A |
Description | TVS DIODE 7VWM 12VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L7.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09492 € | 284,76 € |
| 6.000 | 0,08643 € | 518,58 € |
| 9.000 | 0,08210 € | 738,90 € |
| 15.000 | 0,07724 € | 1.158,60 € |
| 21.000 | 0,07437 € | 1.561,77 € |
| Unit Price without VAT: | 0,09492 € |
|---|---|
| Unit Price with VAT: | 0,11295 € |

