
SMA6L185A | |
|---|---|
DigiKey Part Number | SMA6L185A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L185A |
Description | TVS DIODE 185VWM 303VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 303V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 303V |
Mfr | Current - Peak Pulse (10/1000µs) 1.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12860 € | 385,80 € |
| 6.000 | 0,11751 € | 705,06 € |
| 9.000 | 0,11688 € | 1.051,92 € |
| Unit Price without VAT: | 0,12860 € |
|---|---|
| Unit Price with VAT: | 0,15303 € |

