
SMA6L180A | |
|---|---|
DigiKey Part Number | SMA6L180ATR-ND - Tape & Reel (TR) SMA6L180ACT-ND - Cut Tape (CT) SMA6L180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L180A |
Description | TVS DIODE 180VWM 292VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.40A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 292V |
Mfr | Current - Peak Pulse (10/1000µs) 1.40A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 201V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14540 € | 72,70 € |
| 1.000 | 0,13032 € | 130,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12351 € | 370,53 € |
| 6.000 | 0,11278 € | 676,68 € |
| 9.000 | 0,11125 € | 1.001,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

