
SMA6L150A | |
|---|---|
DigiKey Part Number | SMA6L150ATR-ND - Tape & Reel (TR) SMA6L150ACT-ND - Cut Tape (CT) SMA6L150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L150A |
Description | TVS DIODE 150VWM 243VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14540 € | 72,70 € |
| 1.000 | 0,13032 € | 130,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11116 € | 333,48 € |
| 6.000 | 0,10151 € | 609,06 € |
| 9.000 | 0,09658 € | 869,22 € |
| 15.000 | 0,09105 € | 1.365,75 € |
| 21.000 | 0,09030 € | 1.896,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

