243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L150A

DigiKey Part Number
SMA6L150ATR-ND - Tape & Reel (TR)
SMA6L150ACT-ND - Cut Tape (CT)
SMA6L150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L150A
Description
TVS DIODE 150VWM 243VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
243V
Mfr
Current - Peak Pulse (10/1000µs)
1.65A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
167V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30000 €3,00 €
1000,19210 €19,21 €
5000,14540 €72,70 €
1.0000,13032 €130,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11116 €333,48 €
6.0000,10151 €609,06 €
9.0000,09658 €869,22 €
15.0000,09105 €1.365,75 €
21.0000,09030 €1.896,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €