Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6L13A | |
|---|---|
DigiKey Part Number | F5742TR-ND - Tape & Reel (TR) F5742CT-ND - Cut Tape (CT) F5742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L13A |
Description | TVS DIODE 13VWM 21.5VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,16336 € | 81,68 € |
| 1.000 | 0,14643 € | 146,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13289 € | 398,67 € |
| 6.000 | 0,08972 € | 538,32 € |
| 9.000 | 0,08464 € | 761,76 € |
| 15.000 | 0,06629 € | 994,35 € |
| 30.000 | 0,06478 € | 1.943,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









