
SMA6L130A | |
|---|---|
DigiKey Part Number | SMA6L130ATR-ND - Tape & Reel (TR) SMA6L130ACT-ND - Cut Tape (CT) SMA6L130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L130A |
Description | TVS DIODE 130VWM 209VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14540 € | 72,70 € |
| 1.000 | 0,13032 € | 130,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11116 € | 333,48 € |
| 6.000 | 0,10151 € | 609,06 € |
| 9.000 | 0,09658 € | 869,22 € |
| 15.000 | 0,09105 € | 1.365,75 € |
| 21.000 | 0,09030 € | 1.896,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

