
SMA6L10A | |
|---|---|
DigiKey Part Number | F5739TR-ND - Tape & Reel (TR) F5739CT-ND - Cut Tape (CT) F5739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L10A |
Description | TVS DIODE 10VWM 17VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L10A Models |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 35.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10A-E3/61 | Vishay General Semiconductor - Diodes Division | 13.360 | SMAJ10A-E3/61GICT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,11520 € | 57,60 € |
| 1.000 | 0,10285 € | 102,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08716 € | 261,48 € |
| 6.000 | 0,07925 € | 475,50 € |
| 9.000 | 0,07521 € | 676,89 € |
| 15.000 | 0,07068 € | 1.060,20 € |
| 21.000 | 0,06799 € | 1.427,79 € |
| 30.000 | 0,06693 € | 2.007,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

