


SMA6J85CA | |
|---|---|
DigiKey Part Number | SMA6J85CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J85CA |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09997 € | 499,85 € |
| 10.000 | 0,09345 € | 934,50 € |
| Unit Price without VAT: | 0,09997 € |
|---|---|
| Unit Price with VAT: | 0,11896 € |

