


SMA6J7.5A | |
|---|---|
DigiKey Part Number | SMA6J7.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07749 € | 387,45 € |
| 10.000 | 0,07078 € | 707,80 € |
| 15.000 | 0,06736 € | 1.010,40 € |
| 25.000 | 0,06352 € | 1.588,00 € |
| 35.000 | 0,06321 € | 2.212,35 € |
| Unit Price without VAT: | 0,07749 € |
|---|---|
| Unit Price with VAT: | 0,09221 € |

