


SMA6J60CA | |
|---|---|
DigiKey Part Number | SMA6J60CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA68CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA68CATR-ND | 0,08384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09605 € | 480,25 € |
| 10.000 | 0,08900 € | 890,00 € |
| Unit Price without VAT: | 0,09605 € |
|---|---|
| Unit Price with VAT: | 0,11430 € |


