11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J6.5A

DigiKey Part Number
SMA6J6.5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J6.5A
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
56A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08963 €448,15 €
10.0000,08193 €819,30 €
15.0000,08180 €1.227,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08963 €
Unit Price with VAT:0,10666 €