


SMA6J54A | |
|---|---|
DigiKey Part Number | SMA6J54A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J54A |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA62A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA62ATR-ND | 0,06802 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08963 € | 448,15 € |
| 10.000 | 0,08193 € | 819,30 € |
| 15.000 | 0,08180 € | 1.227,00 € |
| Unit Price without VAT: | 0,08963 € |
|---|---|
| Unit Price with VAT: | 0,10666 € |


