


SMA6J28A | |
|---|---|
DigiKey Part Number | 18-SMA6J28ATR-ND - Tape & Reel (TR) 18-SMA6J28ACT-ND - Cut Tape (CT) 18-SMA6J28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13226 € | 66,13 € |
| 1.000 | 0,11801 € | 118,01 € |
| 2.000 | 0,10600 € | 212,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07749 € | 387,45 € |
| 10.000 | 0,07078 € | 707,80 € |
| 15.000 | 0,06736 € | 1.010,40 € |
| 25.000 | 0,06352 € | 1.588,00 € |
| 35.000 | 0,06321 € | 2.212,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

