


SMA6J26CA | |
|---|---|
DigiKey Part Number | SMA6J26CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08753 € | 437,65 € |
| 10.000 | 0,08011 € | 801,10 € |
| 15.000 | 0,07632 € | 1.144,80 € |
| 25.000 | 0,07315 € | 1.828,75 € |
| Unit Price without VAT: | 0,08753 € |
|---|---|
| Unit Price with VAT: | 0,10416 € |

