


SMA6J26A | |
|---|---|
DigiKey Part Number | 18-SMA6J26ATR-ND - Tape & Reel (TR) 18-SMA6J26ACT-ND - Cut Tape (CT) 18-SMA6J26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07846 € | 392,30 € |
| 10.000 | 0,07167 € | 716,70 € |
| 15.000 | 0,06821 € | 1.023,15 € |
| 25.000 | 0,06432 € | 1.608,00 € |
| 35.000 | 0,06401 € | 2.240,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13392 € | 66,96 € |
| 1.000 | 0,11949 € | 119,49 € |
| 2.000 | 0,10734 € | 214,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,16530 € | 16,53 € |
| 500 | 0,12736 € | 63,68 € |
| 1.000 | 0,09983 € | 99,83 € |
| 2.000 | 0,09897 € | 197,94 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

