
SM8S16A | |
|---|---|
DigiKey Part Number | 18-SM8S16ATR-ND - Tape & Reel (TR) 18-SM8S16ACT-ND - Cut Tape (CT) 18-SM8S16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16A |
Description | TVS DIODE 16VWM 26VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 269A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 269A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,17900 € | 21,79 € |
| 100 | 1,52260 € | 152,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03534 € | 517,67 € |
| 1.000 | 1,00926 € | 1.009,26 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

