
SM8S15A | |
|---|---|
DigiKey Part Number | 18-SM8S15ATR-ND - Tape & Reel (TR) 18-SM8S15ACT-ND - Cut Tape (CT) 18-SM8S15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S15A |
Description | TVS DIODE 15VWM 24.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 286A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 286A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,26200 € | 22,62 € |
| 100 | 1,58430 € | 158,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07904 € | 539,52 € |
| 1.000 | 1,05972 € | 1.059,72 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

