



SM104J1O-TR | |
|---|---|
DigiKey Part Number | SM104J1O-TR-ND |
Manufacturer | |
Manufacturer Product Number | SM104J1O-TR |
Description | THERM NTC 100KOHM 3892K MELF |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | SM104J1O-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |

