



SLR1420A | |
|---|---|
DigiKey Part Number | SLR1420A-ND |
Manufacturer | |
Manufacturer Product Number | SLR1420A |
Description | SSR RELAY SPST-NO 20A 0-120V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Category | Voltage - Input 120VAC |
Mfr | Voltage - Load 0 V ~ 120 V |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR |
Circuit | Base Product Number |
Output Type AC |

