
SLD8S45A | |
|---|---|
DigiKey Part Number | 18-SLD8S45ATR-ND - Tape & Reel (TR) 18-SLD8S45ACT-ND - Cut Tape (CT) 18-SLD8S45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S45A |
Description | TVS DIODE 45VWM SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,47000 € | 24,70 € |
| 100 | 1,73760 € | 173,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18728 € | 593,64 € |
| 1.000 | 1,18333 € | 1.183,33 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

