
SLD8S40A | |
|---|---|
DigiKey Part Number | F8158TR-ND - Tape & Reel (TR) F8158CT-ND - Cut Tape (CT) F8158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S40A |
Description | TVS DIODE 40VWM 64.5VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 108A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S40A Models |
Category | Current - Peak Pulse (10/1000µs) 108A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8T40AH | Eaton - Electronics Division | 0 | 283-SM8T40AHTR-ND | 1,84547 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,53400 € | 25,34 € |
| 100 | 1,78580 € | 178,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22706 € | 613,53 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


