
SLD8S18A | |
|---|---|
DigiKey Part Number | F8152TR-ND - Tape & Reel (TR) F8152CT-ND - Cut Tape (CT) F8152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S18A |
Description | TVS DIODE 18VWM 29.2VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 240A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S18A Models |
Category | Current - Peak Pulse (10/1000µs) 240A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,55400 € | 25,54 € |
| 100 | 1,80010 € | 180,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23686 € | 618,43 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

