
SLD6S40A | |
|---|---|
DigiKey Part Number | 18-SLD6S40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLD6S40A |
Description | TVS DIODE 40VWM 64.5VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 71A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 1800W (1.8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30884 € | 654,42 € |
| Unit Price without VAT: | 1,30884 € |
|---|---|
| Unit Price with VAT: | 1,55752 € |

