48.4V Clamp 95A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD6S30A

DigiKey Part Number
18-SLD6S30ATR-ND - Tape & Reel (TR)
18-SLD6S30ACT-ND - Cut Tape (CT)
18-SLD6S30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD6S30A
Description
TVS DIODE 30VWM 48.4VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 95A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
95A
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,91200 €19,12 €
1001,33960 €133,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32532 €662,66 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €