43.6V Clamp 106A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD6S27A

DigiKey Part Number
18-SLD6S27ATR-ND - Tape & Reel (TR)
18-SLD6S27ACT-ND - Cut Tape (CT)
18-SLD6S27ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD6S27A
Description
TVS DIODE 27VWM 43.6VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43.6V Clamp 106A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
106A
Mfr
Power - Peak Pulse
1800W (1.8kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
27V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
29.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,31300 €23,13 €
1001,63970 €163,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08132 €540,66 €
1.0001,06238 €1.062,38 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €