
SLD6S17A | |
|---|---|
DigiKey Part Number | 18-SLD6S17ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLD6S17A |
Description | TVS DIODE 17VWM 27.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 167A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 167A | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09494 € | 547,47 € |
| 1.000 | 1,07575 € | 1.075,75 € |
| Unit Price without VAT: | 1,09494 € |
|---|---|
| Unit Price with VAT: | 1,30298 € |

