
SLD6S16A | |
|---|---|
DigiKey Part Number | 18-SLD6S16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLD6S16A |
Description | TVS DIODE 16V SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Grade Automotive |
Series | Qualification AEC-Q101 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37428 € | 687,14 € |
| Unit Price without VAT: | 1,37428 € |
|---|---|
| Unit Price with VAT: | 1,63539 € |

