93.6V Clamp 58.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 58.6A Ipp Tvs Diode Through Hole P600

SLD58-018

DigiKey Part Number
SLD58-018-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLD58-018
Description
TVS DIODE 58VWM 93.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 58.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
58V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,14524 €916,19 €
Manufacturers Standard Package
Unit Price without VAT:1,14524 €
Unit Price with VAT:1,36284 €